PMPB95ENEAX | ||
---|---|---|
DigiKey Part Number | 1727-2705-2-ND - Tape & Reel (TR) 1727-2705-1-ND - Cut Tape (CT) 1727-2705-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMPB95ENEAX | |
Description | MOSFET N-CH 80V 2.8A DFN2020MD-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 2.8A (Ta) 1.6W (Ta), 15.6W (Tc) Surface Mount DFN2020MD-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 504 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥2.15170 | ¥215.17 |
500 | ¥1.67980 | ¥839.90 |
1,000 | ¥1.36538 | ¥1,365.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22054 | ¥3,661.62 |
6,000 | ¥1.15848 | ¥6,950.88 |
9,000 | ¥1.07573 | ¥9,681.57 |
30,000 | ¥1.05091 | ¥31,527.30 |
75,000 | ¥1.02412 | ¥76,809.00 |