Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN2040FTA

DigiKey Part Number
ZXTN2040FTR-ND - Tape & Reel (TR)
ZXTN2040FCT-ND - Cut Tape (CT)
ZXTN2040FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN2040FTA
Description
TRANS NPN 40V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTN2040FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847CE6433HTMA1Infineon Technologies10,000BC847CE6433HTMA1CT-ND¥11.00000Similar
In-Stock: 5,596
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.11000¥31.10
100¥1.98560¥198.56
500¥1.49720¥748.60
1,000¥1.33966¥1,339.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.13925¥3,417.75
6,000¥1.03822¥6,229.32
9,000¥0.98672¥8,880.48
15,000¥0.92884¥13,932.60
21,000¥0.89457¥18,785.97
30,000¥0.86126¥25,837.80
Manufacturers Standard Package