SI4431BDY-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI4431BDY-T1-E3TR-ND - Tape & Reel (TR) SI4431BDY-T1-E3CT-ND - Cut Tape (CT) SI4431BDY-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI4431BDY-T1-E3 | |
Description | MOSFET P-CH 30V 5.7A 8SO | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 5.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SI4431BDY-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.89000 | ¥7.89 |
10 | ¥6.42300 | ¥64.23 |
100 | ¥4.99580 | ¥499.58 |
500 | ¥4.23418 | ¥2,117.09 |
1,000 | ¥3.44925 | ¥3,449.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.24702 | ¥8,117.55 |
5,000 | ¥3.09240 | ¥15,462.00 |
12,500 | ¥2.94967 | ¥36,870.88 |
25,000 | ¥2.94402 | ¥73,600.50 |