BUK6D81-80EX | ||
---|---|---|
DigiKey Part Number | 1727-8659-2-ND - Tape & Reel (TR) 1727-8659-1-ND - Cut Tape (CT) 1727-8659-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUK6D81-80EX | |
Description | MOSFET N-CH 80V 3.2A/9.8A 6DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 3.2A (Ta), 9.8A (Tc) 2W (Ta), 18.8W (Tc) Surface Mount DFN2020MD-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | BUK6D81-80EX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 81mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 504 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 18.8W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥1.92760 | ¥192.76 |
500 | ¥1.78472 | ¥892.36 |
1,000 | ¥1.21359 | ¥1,213.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11724 | ¥3,351.72 |
6,000 | ¥1.07084 | ¥6,425.04 |
9,000 | ¥0.96376 | ¥8,673.84 |
30,000 | ¥0.94948 | ¥28,484.40 |
75,000 | ¥0.89237 | ¥66,927.75 |