SQA604CEJW-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQA604CEJW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQA604CEJW-T1_GE3CT-ND - Cut Tape (CT) 742-SQA604CEJW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA604CEJW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 80 V (D-S) |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 5.63A (Tc) 13.6W (Tc) Surface Mount, Wettable Flank PowerPAK®SC-70W-6 |
Datasheet | Datasheet |
EDA/CAD Models | SQA604CEJW-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 445 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK®SC-70W-6 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.55500 | ¥35.55 |
100 | ¥2.47020 | ¥247.02 |
500 | ¥1.92886 | ¥964.43 |
1,000 | ¥1.56782 | ¥1,567.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40155 | ¥4,204.65 |
6,000 | ¥1.33028 | ¥7,981.68 |
9,000 | ¥1.23526 | ¥11,117.34 |
30,000 | ¥1.20675 | ¥36,202.50 |