BUK6D230-80EX | ||
---|---|---|
DigiKey Part Number | 1727-8655-2-ND - Tape & Reel (TR) 1727-8655-1-ND - Cut Tape (CT) 1727-8655-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUK6D230-80EX | |
Description | MOSFET N-CH 80V 1.9A/5.1A 6DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 1.9A (Ta), 5.1A (Tc) 2W (Ta), 15W (Tc) Surface Mount DFN2020MD-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | BUK6D230-80EX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 215 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 15W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.68400 | ¥26.84 |
100 | ¥1.60990 | ¥160.99 |
500 | ¥1.49032 | ¥745.16 |
1,000 | ¥1.01344 | ¥1,013.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93299 | ¥2,798.97 |
6,000 | ¥0.89423 | ¥5,365.38 |
9,000 | ¥0.80481 | ¥7,243.29 |
30,000 | ¥0.79289 | ¥23,786.70 |
75,000 | ¥0.74519 | ¥55,889.25 |