LED Panel Indicator Green Diffused 30° 24V 10mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L65DG24L

DigiKey Part Number
L65DG24L-ND
Manufacturer
Manufacturer Product Number
L65DG24L
Description
LED PNL IND GREEN DIFF 5MM PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 30° 24V 10mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
L65DG24L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.315" (8.00mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
8mcd
Lamp Color
Green
Wavelength - Peak
570nm
Lens Color
Green
Viewing Angle
30°
Lens Transparency
Diffused
Termination Style
PC Pin
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.82000¥33.82
10¥24.94200¥249.42
100¥19.66440¥1,966.44
500¥17.35210¥8,676.05
1,000¥16.59995¥16,599.95
2,000¥15.96341¥31,926.82
5,000¥15.27028¥76,351.40
Manufacturers Standard Package