FL1P-22NA-1-G24V | ||
---|---|---|
DigiKey Part Number | 458-1953-ND | |
Manufacturer | ||
Manufacturer Product Number | FL1P-22NA-1-G24V | |
Description | LED GRN 22MM NUT 24VAC/DC STK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green 60° 24V 20mA Screw Terminal | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.60000 | ¥30.60 |
35 | ¥21.61229 | ¥756.43 |
105 | ¥17.70057 | ¥1,858.56 |
525 | ¥14.92210 | ¥7,834.10 |
1,015 | ¥13.68712 | ¥13,892.43 |
2,030 | ¥13.12109 | ¥26,635.81 |
5,005 | ¥12.86381 | ¥64,383.37 |