HDMI to VGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321020002

DigiKey Part Number
1597-1457-ND
Manufacturer
Manufacturer Product Number
321020002
Description
HDMI TO VGA ADAPTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
HDMI to VGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
HDMI to VGA
Convert From (Adapter End)
HDMI Male
Convert To (Adapter End)
D-Sub HD15 Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
3.5mm Male to 3.5mm Male Stereo Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.87000¥81.87
Manufacturers Standard Package