
RB088LAM150TFTR | |
|---|---|
DigiKey Part Number | RB088LAM150TFTR-ND - Tape & Reel (TR) RB088LAM150TFCT-ND - Cut Tape (CT) RB088LAM150TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088LAM150TFTR |
Description | DIODE SCHOTTKY 150V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB088LAM150TFTR Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 150 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.38400 | ¥53.84 |
| 100 | ¥3.50650 | ¥350.65 |
| 500 | ¥2.69866 | ¥1,349.33 |
| 1,000 | ¥2.43833 | ¥2,438.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.10750 | ¥6,322.50 |
| 6,000 | ¥1.94089 | ¥11,645.34 |
| 9,000 | ¥1.85599 | ¥16,703.91 |
| 15,000 | ¥1.76062 | ¥26,409.30 |
| 21,000 | ¥1.70414 | ¥35,786.94 |
| 30,000 | ¥1.64928 | ¥49,478.40 |











