PMEG10030ELPX | ||
---|---|---|
DigiKey Part Number | 1727-2397-2-ND - Tape & Reel (TR) 1727-2397-1-ND - Cut Tape (CT) 1727-2397-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG10030ELPX | |
Description | DIODE SCHOTT 100V 3A SOD128/CFP5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 3A Surface Mount SOD-128/CFP5 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG10030ELPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 450 nA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.95700 | ¥39.57 |
100 | ¥2.75260 | ¥275.26 |
500 | ¥2.14920 | ¥1,074.60 |
1,000 | ¥1.74695 | ¥1,746.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56164 | ¥4,684.92 |
6,000 | ¥1.48223 | ¥8,893.38 |
9,000 | ¥1.37635 | ¥12,387.15 |
30,000 | ¥1.34459 | ¥40,337.70 |