QSH-030-01-C-D-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM15026TR-ND - Tape & Reel (TR) SAM15026CT-ND - Cut Tape (CT) SAM15026DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QSH-030-01-C-D-A-K-TR | |
Description | CONN RCPT 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QSH-030-01-C-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.86000 | ¥91.86 |
10 | ¥81.40400 | ¥814.04 |
25 | ¥78.27760 | ¥1,956.94 |
50 | ¥75.14500 | ¥3,757.25 |
100 | ¥70.97060 | ¥7,097.06 |
250 | ¥64.70836 | ¥16,177.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
525 | ¥46.46507 | ¥24,394.16 |
1,050 | ¥43.50962 | ¥45,685.10 |