SK53AFL-TP | ||
---|---|---|
DigiKey Part Number | SK53AFL-TPMSTR-ND - Tape & Reel (TR) SK53AFL-TPMSCT-ND - Cut Tape (CT) SK53AFL-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK53AFL-TP | |
Description | DIODE SCHOTTKY 30V 5A DO221AC | |
Customer Reference | ||
Detailed Description | Diode 30 V 5A Surface Mount DO-221AC (SMA-FL) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34300 | ¥134.30 |
500 | ¥1.24372 | ¥621.86 |
1,000 | ¥0.84573 | ¥845.73 |
2,000 | ¥0.77858 | ¥1,557.16 |
5,000 | ¥0.74623 | ¥3,731.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.67161 | ¥6,716.10 |
30,000 | ¥0.66166 | ¥19,849.80 |
50,000 | ¥0.62186 | ¥31,093.00 |
100,000 | ¥0.61570 | ¥61,570.00 |