SPK0641HT4H-1 | ||
---|---|---|
DigiKey Part Number | 423-1425-2-ND - Tape & Reel (TR) 423-1425-1-ND - Cut Tape (CT) 423-1425-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPK0641HT4H-1 | |
Description | MIC MEMS DIGITAL PDM OMNI -26DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPK0641HT4H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 64.5dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 800 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
Resource Type | Link |
---|---|
Datasheets | SPK0641HT4H-1 Datasheet |
HTML Datasheet | SPK0641HT4H-1 Datasheet |
EDA Models | SPK0641HT4H-1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.30000 | ¥11.30 |
10 | ¥9.43000 | ¥94.30 |
25 | ¥8.72440 | ¥218.11 |
50 | ¥8.21400 | ¥410.70 |
100 | ¥7.71970 | ¥771.97 |
250 | ¥7.16072 | ¥1,790.18 |
500 | ¥6.64158 | ¥3,320.79 |
1,000 | ¥6.20868 | ¥6,208.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,700 | ¥5.79221 | ¥33,015.60 |
Attribute | Description |
---|---|
Other Names | SPK0641HT4H-1-7 423-1425-2-ND 423-SPK0641HT4H-1TR 423-1425-6 RAMIS 423-1425-1 423-SPK0641HT4H-1TR-ND 423-1425-2 SPK0641HT4W-1-7 |
Standard Package | 5,700 |