
LM5160DNTFBKEVM | |
|---|---|
DigiKey Part Number | 296-45768-ND |
Manufacturer | |
Manufacturer Product Number | LM5160DNTFBKEVM |
Description | EVAL BOARD FOR LM5160 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5160 - 1 Isolated Output, 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 18V ~ 32V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output, 1 Non-Isolated Output | Utilized IC / Part LM5160 |
Voltage - Output 8V, 12V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |



