Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5160ADNTR

DigiKey Part Number
296-46121-2-ND - Tape & Reel (TR)
296-46121-1-ND - Cut Tape (CT)
296-46121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5160ADNTR
Description
IC REG BCK FLYBACK ADJ 2A 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5160ADNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Adj to 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive, Isolation Capable
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-WSON (4x4)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,890
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.16000¥23.16
10¥17.25100¥172.51
25¥15.78240¥394.56
100¥14.16400¥1,416.40
250¥13.39276¥3,348.19
500¥13.10860¥6,554.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.58075¥13,580.75
2,000¥13.23974¥26,479.48
3,000¥13.06898¥39,206.94
5,000¥12.87974¥64,398.70
7,000¥12.76919¥89,384.33
Manufacturers Standard Package