


LTC4015IUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4015IUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4015IUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC4015IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4015IUHF#TRPBF |
Description | IC BATT CHG MULT-CHEM 2CEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4015IUHF#TRPBF Models |
Category | Fault Protection Over Temperature |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 35V |
Series | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 38-WFQFN Exposed Pad |
Number of Cells 1 ~ 9 | Supplier Device Package 38-QFN (5x7) |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Current, Timer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4015EUHF#PBF | Analog Devices Inc. | 411 | 505-LTC4015EUHF#PBF-ND | ¥127.94000 | Parametric Equivalent |
| LTC4015EUHF#TRPBF | Analog Devices Inc. | 7,420 | LTC4015EUHF#TRPBFCT-ND | ¥127.94000 | Parametric Equivalent |
| LTC4015IUHF#PBF | Analog Devices Inc. | 2,378 | 505-LTC4015IUHF#PBF-ND | ¥147.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.45000 | ¥147.45 |
| 10 | ¥117.13600 | ¥1,171.36 |
| 25 | ¥109.55760 | ¥2,738.94 |
| 100 | ¥101.98390 | ¥10,198.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥90.82702 | ¥227,067.55 |










