Buck Switching Regulator IC Positive Adjustable 1V 1 Output 8A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM61480QRPHRQ1

DigiKey Part Number
296-LM61480QRPHRQ1TR-ND - Tape & Reel (TR)
296-LM61480QRPHRQ1CT-ND - Cut Tape (CT)
296-LM61480QRPHRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM61480QRPHRQ1
Description
IC REG BUCK ADJ 8A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 8A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM61480QRPHRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
34.2V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
400kHz, 2.2MHz, 200kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
16-VQFN-HR (4.5x3.5)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,068
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.51000¥53.51
10¥41.08500¥410.85
25¥37.97920¥949.48
100¥34.56690¥3,456.69
250¥33.36612¥8,341.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥30.15651¥90,469.53
Manufacturers Standard Package