Banana Jack Connector Standard Banana Solder Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3151SP-2

DigiKey Part Number
BKCT3151SP-2-ND
Manufacturer
Manufacturer Product Number
CT3151SP-2
Description
CONN BANANA JACK SOLDER RED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Red
Datasheet
 Datasheet
EDA/CAD Models
CT3151SP-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Cal Test Electronics
Insulation
Mating End Insulated
Series
Color
Red
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Contact Material
Brass
Type
Banana Jack
Body Material
Polyamide (PA66), Nylon 6/6
Gender
Female
Operating Temperature
-20°C ~ 80°C
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount, Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,804
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.09000¥21.09