
CT3151SP-4 | |
|---|---|
DigiKey Part Number | BKCT3151SP-4-ND |
Manufacturer | |
Manufacturer Product Number | CT3151SP-4 |
Description | CONN BANANA JACK SOLDER YELLOW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Yellow |
Datasheet | Datasheet |
EDA/CAD Models | CT3151SP-4 Models |
Category | Termination Solder |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Yellow |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA66), Nylon 6/6 |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount, Through Hole, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |










