


AD5263BRUZ200-R7 | |
|---|---|
DigiKey Part Number | AD5263BRUZ200-R7TR-ND - Tape & Reel (TR) AD5263BRUZ200-R7CT-ND - Cut Tape (CT) AD5263BRUZ200-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5263BRUZ200-R7 |
Description | IC DIG POT 200K 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 200k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5263BRUZ200-R7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 16.5V, ±4.5V ~ 7.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin, Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 30ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 24-TSSOP |
Number of Circuits 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 200k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C, SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5263BRUZ200 | Analog Devices Inc. | 3,456 | AD5263BRUZ200-ND | ¥89.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.40000 | ¥89.40 |
| 10 | ¥69.83200 | ¥698.32 |
| 25 | ¥64.95240 | ¥1,623.81 |
| 100 | ¥59.58780 | ¥5,958.78 |
| 250 | ¥58.83672 | ¥14,709.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥54.21876 | ¥54,218.76 |


