ADA4807-4ARUZ | ||
---|---|---|
DigiKey Part Number | 505-ADA4807-4ARUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADA4807-4ARUZ | |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4807-4ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 250V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 140 µV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.56000 | ¥62.56 |
10 | ¥56.51300 | ¥565.13 |
96 | ¥46.78563 | ¥4,491.42 |
288 | ¥44.68250 | ¥12,868.56 |
576 | ¥40.74003 | ¥23,466.26 |
1,056 | ¥35.48319 | ¥37,470.25 |