



ADM7151ARDZ-02 | |
|---|---|
DigiKey Part Number | ADM7151ARDZ-02-ND |
Manufacturer | |
Manufacturer Product Number | ADM7151ARDZ-02 |
Description | IC REG LIN POS ADJ 800MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7151ARDZ-02 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 94dB ~ 50dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.03000 | ¥94.03 |
| 10 | ¥73.63600 | ¥736.36 |
| 98 | ¥62.97939 | ¥6,171.98 |
| 196 | ¥60.88153 | ¥11,932.78 |
| 294 | ¥59.83061 | ¥17,590.20 |
| 588 | ¥58.28983 | ¥34,274.42 |
| 1,078 | ¥57.16762 | ¥61,626.69 |



