Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7151ARDZ-02-R7

DigiKey Part Number
505-ADM7151ARDZ-02-R7TR-ND - Tape & Reel (TR)
505-ADM7151ARDZ-02-R7CT-ND - Cut Tape (CT)
505-ADM7151ARDZ-02-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7151ARDZ-02-R7
Description
IC REG LIN POS ADJ 800MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADM7151ARDZ-02-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12 mA
Part Status
Active
PSRR
94dB ~ 50dB (1kHz ~ 1MHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-SOIC-EP
Voltage Dropout (Max)
1.2V @ 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,100
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.03000¥94.03
10¥73.63600¥736.36
25¥68.52520¥1,713.13
100¥62.91230¥6,291.23
250¥62.25324¥15,563.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥57.29619¥57,296.19
Manufacturers Standard Package