Diode 30 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SMB
DO-214AA

B230-13-F

DigiKey Part Number
B230-FDITR-ND - Tape & Reel (TR)
B230-FDICT-ND - Cut Tape (CT)
B230-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B230-13-F
Description
DIODE SCHOTTKY 30V 2A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B230-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,618
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.31600¥33.16
100¥2.11880¥211.88
500¥1.60024¥800.12
1,000¥1.43302¥1,433.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.22029¥3,660.87
6,000¥1.11305¥6,678.30
9,000¥1.05839¥9,525.51
15,000¥0.99697¥14,954.55
21,000¥0.96060¥20,172.60
30,000¥0.92524¥27,757.20
Manufacturers Standard Package