

ADUM7442CRQZ | |
|---|---|
DigiKey Part Number | ADUM7442CRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM7442CRQZ |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 25Mbps 15kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7442CRQZ Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.66000 | ¥65.66 |
| 10 | ¥50.79400 | ¥507.94 |
| 98 | ¥43.03439 | ¥4,217.37 |
| 196 | ¥41.50526 | ¥8,135.03 |
| 294 | ¥40.73959 | ¥11,977.44 |
| 588 | ¥39.61651 | ¥23,294.51 |
| 1,078 | ¥38.79864 | ¥41,824.93 |


