



LTM8067IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8067IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8067IY#PBF |
Description | DC DC CONVERTER 2.5-24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5 ~ 24V 450mA 2.8V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8067IY#PBF Models |
Category | Current - Output (Max) 450mA |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 38-BBGA Module |
Voltage - Input (Min) 2.8V | Size / Dimension 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) |
Voltage - Input (Max) 40V | Supplier Device Package 38-BGA (11.25x9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.37000 | ¥234.37 |
| 5 | ¥225.63800 | ¥1,128.19 |
| 10 | ¥221.97500 | ¥2,219.75 |
| 25 | ¥217.21960 | ¥5,430.49 |
| 50 | ¥213.68840 | ¥10,684.42 |
| 168 | ¥207.63744 | ¥34,883.09 |
| 336 | ¥204.24970 | ¥68,627.90 |










