



LT3045IMSE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT3045IMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3045IMSE-1#PBF |
Description | IC REG LIN POS ADJ 500MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3045IMSE-1#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tube | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 117dB ~ 53dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.45V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.26000 | ¥86.26 |
| 10 | ¥67.30100 | ¥673.01 |
| 37 | ¥60.88730 | ¥2,252.83 |
| 111 | ¥57.05180 | ¥6,332.75 |
| 259 | ¥54.80517 | ¥14,194.54 |
| 518 | ¥53.32616 | ¥27,622.95 |
| 1,036 | ¥52.10888 | ¥53,984.80 |









