Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-MSOP-EP
12 TSSOP EP
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

LT3094IMSE#TRPBF

DigiKey Part Number
505-LT3094IMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT3094IMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT3094IMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3094IMSE#TRPBF
Description
IC REG LIN NEG ADJ 500MA 12MSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3094IMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2.35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
23 mA
Part Status
Active
PSRR
108dB ~ 28dB (120Hz ~ 10MHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
-2.3V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
-19.5V
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
12-MSOP-EP
Voltage Dropout (Max)
0.41V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,826
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥50.86602¥127,165.05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.25000¥86.25
10¥67.29900¥672.99
25¥62.56560¥1,564.14
100¥57.36560¥5,736.56
250¥56.55780¥14,139.45
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.26000¥86.26
10¥67.30100¥673.01
25¥62.56760¥1,564.19
100¥57.36730¥5,736.73
250¥56.55948¥14,139.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.