


DC2624A | |
|---|---|
DigiKey Part Number | 505-DC2624A-ND |
Manufacturer | |
Manufacturer Product Number | DC2624A |
Description | EVAL BOARD FOR LT3094 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3094 - 1 - Single Channels per IC Negative Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Analog Devices Inc. | Voltage - Input -3.8V ~ -20V |
Packaging Box | Regulator Type Negative Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LT3094 |
Voltage - Output -3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,141.13000 | ¥1,141.13 |







