LT3041 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3158A

DigiKey Part Number
505-DC3158A-ND
Manufacturer
Manufacturer Product Number
DC3158A
Description
EVAL BOARD FOR LT3041
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3041 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Analog Devices Inc.
Voltage - Input
2.2V ~ 20V
Packaging
Box
Regulator Type
Positive Adjustable
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
LT3041
Voltage - Output
3.32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,068.43000¥1,068.43
Manufacturers Standard Package