
LT3041ADE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3041ADE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3041ADE#TRPBFCT-ND - Cut Tape (CT) 505-LT3041ADE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3041ADE#TRPBF |
Description | IC REG LINEAR POS ADJ 1A 14-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3041ADE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 100dB ~ 60dB (120Hz ~ 10MHz) |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start, Tracking |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 14-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.2V | Supplier Device Package 14-DFN (4x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.48V @ 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.63000 | ¥80.63 |
| 10 | ¥62.76900 | ¥627.69 |
| 25 | ¥58.31320 | ¥1,457.83 |
| 100 | ¥53.41340 | ¥5,341.34 |
| 250 | ¥52.51052 | ¥13,127.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥47.28814 | ¥118,220.35 |











