


ADR1399KEZ | |
|---|---|
DigiKey Part Number | 505-ADR1399KEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR1399KEZ |
Description | IC VREF SHUNT 7.05V 0.05% 8CLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt, Buried Zener Voltage Reference IC Fixed 7.05V V ±0.05% 20 mA 8-LCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADR1399KEZ Models |
Category | Temperature Coefficient 1ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.44µVp-p |
Packaging Tray | Noise - 10Hz to 10kHz 1.84µVrms |
Part Status Active | Current - Cathode 3 mA |
Reference Type Shunt, Buried Zener | Operating Temperature 0°C ~ 70°C |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 7.05V | Package / Case 8-CLCC |
Current - Output 20 mA | Supplier Device Package 8-LCC (5x5) |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.55000 | ¥232.55 |
| 10 | ¥187.45600 | ¥1,874.56 |
| 25 | ¥176.18400 | ¥4,404.60 |
| 100 | ¥163.79640 | ¥16,379.64 |
| 250 | ¥157.89208 | ¥39,473.02 |







