


AD5541JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5541JRZ-REEL7TR-ND - Tape & Reel (TR) AD5541JRZ-REEL7CT-ND - Cut Tape (CT) AD5541JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5541JRZ-REEL7 |
Description | IC DAC 16BIT 8-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5541JRZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8830IBDR | Texas Instruments | 329,916 | 296-DAC8830IBDRCT-ND | ¥1,551.55000 | Similar |
| DAC8830IDR | Texas Instruments | 2,174 | 296-DAC8830IDRCT-ND | ¥1,422.02000 | Similar |
| MAX541ACSA+ | Analog Devices Inc./Maxim Integrated | 163 | MAX541ACSA+-ND | ¥5,686.21000 | Similar |
| MAX5541CSA+T | Analog Devices Inc./Maxim Integrated | 4,465 | MAX5541CSA+TCT-ND | ¥1,971.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.59000 | ¥227.59 |
| 10 | ¥183.30400 | ¥1,833.04 |
| 25 | ¥172.24400 | ¥4,306.10 |
| 100 | ¥163.85760 | ¥16,385.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥147.92915 | ¥147,929.15 |



