
DAC8830IBDR | |
|---|---|
DigiKey Part Number | 296-DAC8830IBDRTR-ND - Tape & Reel (TR) 296-DAC8830IBDRCT-ND - Cut Tape (CT) 296-DAC8830IBDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8830IBDR |
Description | IC DAC 16BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8830IBDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.69000 | ¥137.69 |
| 10 | ¥109.12800 | ¥1,091.28 |
| 25 | ¥101.99560 | ¥2,549.89 |
| 100 | ¥94.60420 | ¥9,460.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥91.25237 | ¥228,130.92 |



