



LT3094IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3094IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3094IDD#PBF |
Description | IC REG LIN NEG ADJ 500MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3094IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -2.3V | |
Voltage - Output (Min/Fixed) | -19.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.41V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.35 mA | |
Current - Supply (Max) | 23 mA | |
PSRR | 108dB ~ 28dB (120Hz ~ 10MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.40000 | ¥89.40 |
| 10 | ¥60.89200 | ¥608.92 |
| 25 | ¥53.45000 | ¥1,336.25 |
| 121 | ¥44.09777 | ¥5,335.83 |
| 363 | ¥41.59733 | ¥15,099.83 |










