Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4817-1ACPZ-R7

DigiKey Part Number
505-ADA4817-1ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4817-1ACPZ-R7CT-ND - Cut Tape (CT)
505-ADA4817-1ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4817-1ACPZ-R7
Description
IC OPAMP VFB 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4817-1ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
19mA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
870V/µs
Package / Case
8-WFDFN Exposed Pad, CSP
Gain Bandwidth Product
410 MHz
Supplier Device Package
8-LFCSP (3x3)
-3db Bandwidth
1.05 GHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,069
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.99000¥77.99
10¥60.64400¥606.44
25¥56.31520¥1,407.88
100¥51.55680¥5,155.68
250¥50.61236¥12,653.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥46.23292¥69,349.38
Manufacturers Standard Package