Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8045ACPZ-REEL7

DigiKey Part Number
505-AD8045ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8045ACPZ-REEL7CT-ND - Cut Tape (CT)
505-AD8045ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8045ACPZ-REEL7
Description
IC OPAMP VFB 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8045ACPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
16mA
Mfr
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3.3 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1350V/µs
Package / Case
8-WFDFN Exposed Pad, CSP
-3db Bandwidth
1 GHz
Supplier Device Package
8-LFCSP (3x3)
Current - Input Bias
2 µA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,199
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.79000¥48.79
10¥37.33900¥373.39
25¥34.47600¥861.90
100¥31.33340¥3,133.34
250¥30.11436¥7,528.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥27.81541¥41,723.11
3,000¥27.26943¥81,808.29
Manufacturers Standard Package