


SCP-LT3045-1-EVALZ | |
|---|---|
DigiKey Part Number | 505-SCP-LT3045-1-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SCP-LT3045-1-EVALZ |
Description | EVAL BOARD FOR LT30451 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3045-1 SCP 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 19.5V | |
Current - Output | 500mA | |
Voltage - Input | 1.8V ~ 20V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LT3045-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥496.91000 | ¥496.91 |













