General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM260N0BRIZ

DigiKey Part Number
505-ADUM260N0BRIZ-ND
Manufacturer
Manufacturer Product Number
ADUM260N0BRIZ
Description
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM260N0BRIZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tube
Pulse Width Distortion (Max)
4.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
6
Package / Case
Inputs - Side 1/Side 2
6/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.83000¥54.83
10¥42.14400¥421.44
37¥37.84297¥1,400.19
111¥35.27117¥3,915.10
259¥33.76490¥8,745.11
518¥32.77282¥16,976.32
1,036¥31.95635¥33,106.78
2,516¥31.11862¥78,294.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.