


ADR435BRZ | |
|---|---|
DigiKey Part Number | 505-ADR435BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR435BRZ |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR435BRZ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8µVp-p |
Series | Voltage - Input 7V ~ 18V |
Packaging Tube | Current - Supply 800µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.04% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.40000 | ¥122.40 |
| 10 | ¥96.62700 | ¥966.27 |
| 98 | ¥83.20378 | ¥8,153.97 |
| 196 | ¥80.56031 | ¥15,789.82 |
| 294 | ¥79.23670 | ¥23,295.59 |
| 588 | ¥77.29592 | ¥45,450.00 |
| 1,078 | ¥75.88212 | ¥81,800.93 |








