Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8021ARZ

DigiKey Part Number
505-AD8021ARZ-ND
Manufacturer
Manufacturer Product Number
AD8021ARZ
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8021ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7.8mA
Mfr
Current - Output / Channel
70 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
24 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
460V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
560 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
7.5 µA
Base Product Number
Voltage - Input Offset
400 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,553
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.38000¥37.38
10¥28.34100¥283.41
98¥23.63449¥2,316.18
196¥22.70663¥4,450.50
294¥22.24207¥6,539.17
588¥21.56078¥12,677.74
1,078¥21.06448¥22,707.51
2,548¥20.49057¥52,209.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.