Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-SOIC
Introducing Power by Linear

ADR435BRZ-REEL7

DigiKey Part Number
505-ADR435BRZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR435BRZ-REEL7CT-ND - Cut Tape (CT)
505-ADR435BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR435BRZ-REEL7
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR435BRZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
3ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
8µVp-p
Series
Voltage - Input
7V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
800µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Current - Output
30 mA
Base Product Number
Tolerance
±0.04%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,564
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.39000¥122.39
10¥96.62400¥966.24
25¥90.18640¥2,254.66
100¥83.12830¥8,312.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥76.04230¥76,042.30
Manufacturers Standard Package