ADR431BRZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADR431BRZ-REEL7TR-ND - Tape & Reel (TR) ADR431BRZ-REEL7CT-ND - Cut Tape (CT) ADR431BRZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADR431BRZ-REEL7 | |
Description | IC VREF SERIES 0.04% 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 30 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADR431BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 18V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.42000 | ¥99.42 |
10 | ¥91.37800 | ¥913.78 |
25 | ¥87.58720 | ¥2,189.68 |
100 | ¥77.17110 | ¥7,717.11 |
250 | ¥73.38336 | ¥18,345.84 |
500 | ¥68.64902 | ¥34,324.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥62.96766 | ¥62,967.66 |