
AD7983BRMZ | |
|---|---|
DigiKey Part Number | 505-AD7983BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7983BRMZ |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7983BRMZ Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 1.33M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 10-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7985BCPZ | Analog Devices Inc. | 444 | AD7985BCPZ-ND | ¥4,120.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥271.50000 | ¥271.50 |
| 10 | ¥219.85000 | ¥2,198.50 |
| 50 | ¥199.18280 | ¥9,959.14 |
| 100 | ¥192.78680 | ¥19,278.68 |
| 250 | ¥186.03292 | ¥46,508.23 |






