16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
64 LQFP Pin View
High Speed Converters by Analog Devices

AD7656YSTZ

DigiKey Part Number
505-AD7656YSTZ-ND
Manufacturer
Manufacturer Product Number
AD7656YSTZ
Description
IC ADC 16BIT 64-LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7656YSTZ Models
Product Attributes
Filter Similar Products
Category
Number of A/D Converters
6
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
External, Internal
Packaging
Tray
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
5V
Number of Bits
16
Features
Simultaneous Sampling, True Bipolar
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
6
Package / Case
64-LQFP
Input Type
Single Ended
Supplier Device Package
64-LQFP (10x10)
Data Interface
SPI, Parallel, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 638
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥307.89000¥307.89
10¥250.30800¥2,503.08
29¥233.92103¥6,783.71
116¥218.76207¥25,376.40
261¥212.27686¥55,404.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.