
OP4177ARZ | |
|---|---|
DigiKey Part Number | 505-OP4177ARZ-ND |
Manufacturer | |
Manufacturer Product Number | OP4177ARZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP4177ARZ Models |
Category | Current - Supply 400µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-4ARZ | Analog Devices Inc. | 129 | 505-ADA4077-4ARZ-ND | ¥94.28000 | Similar |
| ADA4177-4ARZ | Analog Devices Inc. | 16 | 505-ADA4177-4ARZ-ND | ¥97.50000 | Similar |
| LF247DT | STMicroelectronics | 14,142 | 497-15609-1-ND | ¥10.25000 | Similar |
| LF347D | STMicroelectronics | 873 | 497-19610-ND | ¥3.71160 | Similar |
| LF347DT | STMicroelectronics | 14,211 | 497-LF347DTCT-ND | ¥7.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.43000 | ¥118.43 |
| 10 | ¥93.44300 | ¥934.43 |
| 56 | ¥82.86679 | ¥4,640.54 |
| 112 | ¥79.86009 | ¥8,944.33 |
| 280 | ¥76.68621 | ¥21,472.14 |
| 504 | ¥75.04087 | ¥37,820.60 |
| 1,008 | ¥73.41968 | ¥74,007.04 |








