Ethernet Network Interface 196-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIN3310CBCZ

DigiKey Part Number
505-ADIN3310CBCZ-ND
Manufacturer
Manufacturer Product Number
ADIN3310CBCZ
Description
3-PORT INDUSTRIAL ETHERNET SWITC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ethernet Network Interface 196-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADIN3310CBCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.045V ~ 1.155V, 3.135V ~ 3.465V
Manufacturer
Analog Devices Inc.
Package / Case
196-LFBGA, CSPBGA
Packaging
Tray
Supplier Device Package
196-CSPBGA (12x12)
Part Status
Active
Mounting Type
Surface Mount
Applications
Ethernet Network
Base Product Number
Interface
RGMII, RMII, SGMII, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥261.08000¥261.08
10¥211.20700¥2,112.07
25¥198.74440¥4,968.61
189¥180.33233¥34,082.81
378¥176.07587¥66,556.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.