N-Channel 80 V 15.6A (Ta), 99A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQE046N08LM5SCATMA1

DigiKey Part Number
448-IQE046N08LM5SCATMA1TR-ND - Tape & Reel (TR)
448-IQE046N08LM5SCATMA1CT-ND - Cut Tape (CT)
448-IQE046N08LM5SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQE046N08LM5SCATMA1
Description
OPTIMOS 5 POWER-TRANSISTOR 60V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 15.6A (Ta), 99A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
IQE046N08LM5SCATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 47µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3250 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PG-WHSON-8-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.6mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.14000¥36.14
10¥23.58600¥235.86
100¥16.44490¥1,644.49
500¥13.39540¥6,697.70
1,000¥12.41558¥12,415.58
2,000¥11.59202¥23,184.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥10.54764¥63,285.84
Manufacturers Standard Package