8-PowerWDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,419 In Stock | 1 : ¥5.83000 Cut Tape (CT) 5,000 : ¥2.10885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 78A (Tc) | 4.5V, 10V | 3.8mOhm @ 19A, 10V | 2.5V @ 250µA | 25 nC @ 4.5 V | ±20V | 2557 pF @ 15 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
0 In Stock Check Lead Time | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥2.58244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 9.3mOhm @ 25A, 10V | 2V @ 250µA | 9.5 nC @ 10 V | ±20V | 880 pF @ 25 V | - | 3.1W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
45,518 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.66403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 64A (Tc) | 4.5V, 10V | 8.5mOhm @ 14A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3234 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
87,237 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.12371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 28A (Ta), 50A (Tc) | 1.5V, 4.5V | 5mOhm @ 20A, 4.5V | 900mV @ 250µA | 100 nC @ 4.5 V | ±8V | 5626 pF @ 10 V | - | 6.2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | ||
8,312 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥2.99121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta), 85A (Tc) | 4.5V, 10V | 3.8mOhm @ 20A, 10V | 2V @ 250µA | 18 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 3.2W (Ta), 55W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
5,936 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.93019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 36.5A (Ta), 50A (Tc) | 4.5V, 10V | 1.95mOhm @ 20A, 10V | 2.3V @ 250µA | 52 nC @ 10 V | ±20V | 2840 pF @ 15 V | - | 4.1W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | ||
4,262 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,500 : ¥3.48415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.7A (Ta) | 4.5V, 10V | 52mOhm @ 6A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 30 V | - | 3.2W (Ta), 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
3,000 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.47570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 7A (Ta), 18A (Tc) | 4.5V, 10V | 26mOhm @ 7A, 10V | 3V @ 250µA | 19 nC @ 10 V | ±20V | 945 pF @ 20 V | - | 2.3W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
29,874 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥3.57531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta), 18A (Tc) | 4.5V, 10V | 20mOhm @ 8.5A, 10V | 3V @ 250µA | 46 nC @ 10 V | ±25V | 2045 pF @ 15 V | - | 2.3W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
4,216 In Stock | 1 : ¥9.03000 Cut Tape (CT) 5,000 : ¥3.57103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 52mOhm @ 7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 25 V | - | 3.2W (Ta), 21W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
11,363 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.89897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta), 14A (Tc) | 4.5V, 10V | 9.7mOhm @ 12A, 10V | 3V @ 250µA | 26 nC @ 10 V | ±20V | 1850 pF @ 20 V | - | 2.3W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
16,631 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.17514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 2A (Ta), 8.4A (Tc) | 6V, 10V | 307mOhm @ 2A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±25V | 885 pF @ 75 V | - | 2.3W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
37,758 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.28947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 5.5A (Ta), 17A (Tc) | 4.5V, 10V | 54mOhm @ 5A, 10V | 2.7V @ 250µA | 20 nC @ 10 V | ±20V | 675 pF @ 75 V | - | 4.1W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | |||
4,663 In Stock | 1 : ¥11.25000 Cut Tape (CT) 3,000 : ¥4.63803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta), 20A (Tc) | 4.5V, 10V | 10mOhm @ 11.5A, 10V | 3V @ 250µA | 91 nC @ 10 V | ±25V | 3970 pF @ 15 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
11,783 In Stock | 1 : ¥11.33000 Cut Tape (CT) 3,000 : ¥4.69690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta), 50A (Tc) | 4.5V, 10V | 9mOhm @ 15A, 10V | 2.5V @ 250µA | 46 nC @ 10 V | ±20V | 2180 pF @ 50 V | - | 4.1W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | |||
14,694 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥5.61363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 20A (Ta), 50A (Tc) | 6V, 10V | 8.5mOhm @ 20A, 10V | 3.4V @ 250µA | 38 nC @ 10 V | ±20V | 1871 pF @ 40 V | - | 6.3W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | ||
6,984 In Stock | 1 : ¥14.28000 Cut Tape (CT) 3,000 : ¥6.45006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Ta), 18A (Tc) | 4.5V, 10V | 24mOhm @ 6.5A, 10V | 2.2V @ 250µA | 22 nC @ 10 V | ±20V | 1290 pF @ 50 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
3,285 In Stock | 1 : ¥14.28000 Cut Tape (CT) 3,000 : ¥6.43793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 4.4A (Ta), 15A (Tc) | 6V, 10V | 67mOhm @ 4.4A, 10V | 4V @ 250µA | 22 nC @ 10 V | ±25V | 1335 pF @ 50 V | - | 2.3W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
27,040 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥7.28374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 27A (Ta), 141A (Tc) | 4.5V, 10V | 2.1mOhm @ 27A, 10V | 3V @ 250µA | 80 nC @ 10 V | ±20V | 5300 pF @ 20 V | - | 2.8W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerWDFN | |||
6,360 In Stock | 1 : ¥16.83000 Cut Tape (CT) 3,000 : ¥7.57928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 6V, 10V | 8.5mOhm @ 21A, 10V | 4V @ 110µA | 20 nC @ 6 V | ±20V | 2090 pF @ 50 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (3.3x3.3) | 8-PowerWDFN | |||
2,706 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥7.61567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 27A (Ta), 80A (Tc) | 4.5V, 10V | 2.1mOhm @ 27A, 10V | 3V @ 250µA | 80 nC @ 10 V | ±20V | 5795 pF @ 20 V | - | 2.3W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerWDFN | |||
71,576 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥7.72705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 12A (Ta), 18A (Tc) | 1.5V, 4.5V | 8mOhm @ 12A, 4.5V | 1V @ 250µA | 116 nC @ 4.5 V | ±8V | 7860 pF @ 10 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
8,914 In Stock | 1 : ¥18.88000 Cut Tape (CT) 3,000 : ¥8.52215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13.5A (Ta), 22A (Tc) | 4.5V, 10V | 7.9mOhm @ 13.5A, 10V | 3V @ 250µA | 64 nC @ 10 V | ±20V | 4550 pF @ 30 V | - | 2.3W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
1,565 In Stock | 1 : ¥18.96000 Cut Tape (CT) 5,000 : ¥8.23824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 150A (Ta) | 10V | 2.5mOhm @ 50A, 10V | 4V @ 1mA | 72 nC @ 10 V | ±20V | 6000 pF @ 37.5 V | - | 800mW (Ta), 142W (Tc) | 150°C | - | - | Surface Mount | 8-DSOP Advance | 8-PowerWDFN | |||
330 In Stock | 1 : ¥19.46000 Cut Tape (CT) 3,000 : ¥8.76805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.2A (Ta), 9.5A (Tc) | 6V, 10V | 200mOhm @ 2.2A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 960 pF @ 100 V | - | 2.1W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN |